
PROJECTS UNLIMITED - AOM-6738P-R - MICROPHONE, OMNI PCB, 9.7MM
Projects Unlimited AOM-6738P-R technical specifications.
| Depth | 6.7mm |
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Max Supply Voltage | 1.5V |
| Mount | PCB |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AOM |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AOM-6738P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.