
The AOM-6742P-2-R is an omnidirectional electret condenser microphone with a nominal supply voltage of 1.5V and an operating supply current of 500uA. It has an impedance of 2.2kR and a maximum supply voltage of 10V. The microphone is packaged in bulk with 100 units per package and has a diameter and length of 9.7mm. It is suitable for use in audio applications and is available from Projects Unlimited.
Projects Unlimited AOM-6742P-2-R technical specifications.
| Depth | 6.7mm |
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Length | 9.7mm |
| Max Supply Voltage (DC) | 10V |
| Nominal Supply Voltage (DC) | 1.5V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 1.5V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | AOM |
| Shape | Circular, Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AOM-6742P-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
