
This omnidirectional electret condenser microphone has a diameter and length of 9.7mm, a height of 4.7mm, and a nominal supply voltage of 2V. It can operate with a maximum supply voltage of 10V and has an impedance of 2.2kR. The microphone is rated for IP57 and is waterproof. It is available in bulk packaging with 65 units per package and can be mounted using solder pads.
Projects Unlimited AOW-4544L-C3310-B-R technical specifications.
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Height | 4.7mm |
| Impedance | 2.2kR |
| Length | 9.7mm |
| Max Supply Voltage (DC) | 10V |
| Mount | Solder Pad |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 65 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Series | AOW |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AOW-4544L-C3310-B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
