
BUZZER ELEMENT STD 1.2KHZ 50MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited APS4812B-LW100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 2.2mm |
| Diameter | 50mm |
| Frequency | 1.2kHz |
| Impedance | 3.5kR |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Package Quantity | 25 |
| Packaging | Bulk |
| Self Resonant Frequency | 1.2002MHz |
| Series | APS |
| Shape | Round |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited APS4812B-LW100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.