
This general purpose speaker is a rectangular, oval, and round shape with a width of 20mm, length of 27mm, and depth of 6mm. It has an impedance of 8R and operates at a frequency of 250Hz. The speaker is designed to be mounted on a panel and is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is also water resistant and has a self resonant frequency of 750Hz.
Projects Unlimited AS02708CO-WR-R technical specifications.
| Depth | 6mm |
| Frequency | 250Hz |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3W |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | Water Resistant |
| Self Resonant Frequency | 750Hz |
| Series | AS |
| Shape | Rectangular, Oval, Round |
| Termination | Solder |
| Type | General Purpose |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS02708CO-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.