General purpose, round, linear voltage regulator IC with 8 Ohm impedance and 1W maximum power output. Features a 20kHz frequency response and 80dB sensitivity. Operates within a temperature range of -20°C to 55°C. Mounts via base with solder termination.
Sign in to ask questions about the Projects Unlimited AS02808MR-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AS02808MR-R technical specifications.
| Depth | 5.2mm |
| Diameter | 28mm |
| Frequency | 20kHz |
| Impedance | 8R |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.5W |
| Mount | Base |
| Package Quantity | 200 |
| Packaging | Tray |
| Self Resonant Frequency | 500Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS02808MR-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
