The AS03608MR-4-R is a general purpose linear voltage regulator with a maximum power dissipation of 1W and an operating temperature range of -20°C to 50°C. It is available in a bulk package with a diameter of 36mm and a depth of 4.3mm. The device has an impedance of 8R and a self resonant frequency of 450Hz. It is suitable for use in a variety of applications and is terminated with solder.
Sign in to ask questions about the Projects Unlimited AS03608MR-4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AS03608MR-4-R technical specifications.
| Depth | 4.3mm |
| Diameter | 36mm |
| Frequency | 450Hz |
| Impedance | 8R |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 450Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS03608MR-4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.