
Oval dynamic speaker, 4W power, 8 Ohm impedance, and 84±3dBA sensitivity. Features a 380Hz self-resonant frequency and a wide 20kHz frequency response. Constructed with Neodymium Iron Boron magnets, this water-resistant component offers a temperature range of -20°C to 60°C and panel mount termination via solder lugs. Dimensions are 40mm length, 28.3mm width, and 11.5mm height.
Projects Unlimited AS04008PS-4W-WR-R technical specifications.
| Depth | 11.5mm |
| Frequency | 20kHz |
| Height | 11.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4W |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 380Hz |
| Series | AS |
| Shape | Square, Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS04008PS-4W-WR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
