
8 Ohm, 4 Watt dynamic speaker with a 95dB sensitivity. Features a top port design and a 66.3mm square/round frame. Operates within a -20°C to 50°C temperature range and offers water-resistant protection. Includes solder termination for panel mounting and a 5W maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AS06608PS-WR-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 29mm |
| Frequency | 12kHz |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 66.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | Water Resistant |
| Self Resonant Frequency | 230Hz |
| Series | AS |
| Shape | Square, Round |
| Termination | Solder |
| Type | General Purpose |
| Width | 66.3mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS06608PS-WR-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
