
TRANSDUCER, PIEZO, 1KHZ, 108DBA, 12V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AT-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 90nF |
| Package/Case | SMD/SMT |
| Current Rating | 3mA |
| Frequency | 1kHz |
| Self Resonant Frequency | 1kHz |
| Series | AT |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
