Projects Unlimited AT-0927-TT-2 technical specifications.
| Package/Case | Radial |
| Frequency | 2.73kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Series | AT |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-0927-TT-2 to view detailed technical specifications.
No datasheet is available for this part.