
Round, through-hole mount speaker transducer with a 9mm diameter and 4mm depth. Features a 2.73kHz frequency response, 86dBA sensitivity, and 20 Ohm impedance. Operates at 3V with a maximum supply current of 70mA. Gold-plated contacts and PC pin terminations ensure reliable connection. Suitable for operation between -20°C and 70°C.
Projects Unlimited AT-0927-TT-2-R technical specifications.
| Contact Plating | Gold |
| Depth | 4mm |
| Diameter | 9mm |
| Frequency | 2.73kHz |
| Height | 4.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Package Quantity | 168 |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 3V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-0927-TT-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
