
This 9mm round contact is made from a tin plated material and is rated for 3V and 70mA. It is designed for through hole mounting and can operate within a temperature range of -20°C to 70°C. The contact is packaged in a tray with 150 pieces per unit.
Sign in to ask questions about the Projects Unlimited AT-0927-TT-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AT-0927-TT-3-R technical specifications.
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 9mm |
| Frequency | 2.73kHz |
| Height | 4.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 150 |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 3V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-0927-TT-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
