Projects Unlimited AT-102A technical specifications.
| Package/Case | Radial |
| Frequency | 2.048kHz |
| Mount | Through Hole |
| Packaging | Tray |
| Series | AT |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-102A to view detailed technical specifications.
No datasheet is available for this part.