
Audio transducer with a 12mm diameter and 5.5mm height, featuring a round, black housing. Operates within a 1V to 3V supply voltage range, with a typical operating voltage of 1.5V and a 10mA current rating. Offers a frequency response centered around 2.048kHz with a 2.05kHz bandwidth. Designed for through-hole mounting with tin-plated PC pin terminations. Suitable for operation between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 2.05kHz |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10mA |
| Depth | 5.5mm |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 5.5mm |
| Input Current | 10mA |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 1.5V |
| Outside Diameter | 12mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.048kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Not Compliant |
