
Electromagnetic audio transducer with a 12mm diameter and 8.5mm height, designed for through-hole mounting. Features PC pin termination with tin plating and a 1.5V voltage rating. Operates with a 10mA current rating and a supply voltage range of 1V to 3V. Offers a self-resonant frequency of 2.048kHz and a bandwidth of 2.05kHz, with an operating temperature range of -20°C to 70°C. This RoHS compliant component is supplied in trays of 100.
Projects Unlimited AT-1220-TT-R technical specifications.
| Bandwidth | 2.05kHz |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10mA |
| Depth | 8.5mm |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Outside Diameter | 12mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.048kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-1220-TT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
