Buzzer Magn 5V 2.048KHZ Pcb
Projects Unlimited AT-1220-TWT-5V technical specifications.
| Frequency | 2.048kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 45mA |
| Series | AT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.