
The AT Series 5V Through Hole Audio Component features a gold contact plating, a depth of 9.5mm, and a diameter of 12mm. It operates within a temperature range of -20°C to 60°C and has a maximum supply current of 45mA. The component is packaged in bulk with 500 units per package and is suitable for general use.
Projects Unlimited AT-1220-TWT-5V-R technical specifications.
| Contact Plating | Gold |
| Depth | 9.5mm |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Operating Supply Current | 45mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1220-TWT-5V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
