
Round audio magnetic transducer with a 12mm diameter and 8.5mm height, designed for through-hole mounting with PC pin termination. Features a 2.4kHz bandwidth and self-resonant frequency, operating within a 3V to 8V supply voltage range and a 40mA current rating. This component offers a temperature range of -40°C to 70°C and is lead-free.
Projects Unlimited AT-1224-TWT-R technical specifications.
| Bandwidth | 2.4kHz |
| Contact Plating | Tin |
| Current Rating | 40mA |
| Depth | 8.5mm |
| Diameter | 12mm |
| Frequency | 2.4kHz |
| Height | 8.5mm |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Outside Diameter | 12mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1224-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
