
This through hole component has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a current rating of 40mA and an operating supply current of 40mA. The component is lead free and has a gold contact plating. It is available in a package quantity of 100 in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AT-1228-TT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 40mA |
| Depth | 10mm |
| Diameter | 12mm |
| Frequency | 2.8kHz |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Self Resonant Frequency | 2.8kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1228-TT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
