Buzzer Piezo 10V 6.0KHZ Pcb
Projects Unlimited AT-124 technical specifications.
| Package/Case | Radial |
| Diameter | 24mm |
| Frequency | 6kHz |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Self Resonant Frequency | 5.8kHz |
| Series | AT |
| Termination | PC Pins |
| RoHS | Not Compliant |
No datasheet is available for this part.