Projects Unlimited AT-1401 technical specifications.
| Package/Case | Radial |
| Frequency | 2.5kHz |
| Mount | Through Hole |
| Packaging | Tray |
| Series | AT |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.