
The AT-1420-ST-2-R is a 1.5V radial through hole speaker with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a frequency of 2.048kHz and has an operating supply current of 30mA. The speaker is packaged in a tray and features PC pins for termination. It is part of the AT series from Projects Unlimited.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AT-1420-ST-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency | 2.048kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Tray |
| Series | AT |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1420-ST-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.