
Audio Indicator Transducer Piezo 5Vp-p 3mA Pin 1Vp-p 3100Hz to 4100Hz Through Hole
Sign in to ask questions about the Projects Unlimited AT-1436-TWT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AT-1436-TWT-R technical specifications.
| Contact Plating | Tin |
| Depth | 6.8mm |
| Diameter | 13.8mm |
| Frequency | 3.6kHz |
| Height | 6.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1436-TWT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.