
Audio piezo transducer with a 3.8kHz self-resonant frequency and 3.8kHz bandwidth. Features a 13.8mm diameter and 6.8mm depth, designed for through-hole mounting with PC pin termination. Operates within a 1-20V supply voltage range, drawing 1mA of current. Suitable for temperatures from -30°C to 80°C.
Projects Unlimited AT-1438-TWT-R technical specifications.
| Bandwidth | 3.8kHz |
| Depth | 6.8mm |
| Diameter | 13.8mm |
| Frequency | 3.8kHz |
| Height | 6.8mm |
| Input Current | 1mA |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.8kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1438-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.