Projects Unlimited AT-15 technical specifications.
| Diameter | 30mm |
| Frequency | 4.5kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Series | AT |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-15 to view detailed technical specifications.
No datasheet is available for this part.