
Speakers & Transducers PZ 80dB 4000H 15Vpp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AT-152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 16.5mm |
| Frequency | 4kHz |
| Height | 6.7mm |
| Input Current | 1mA |
| Length | 16.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Self Resonant Frequency | 4kHz |
| Series | AT |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
