
Electromagnetic audio transducer with a 12VDC nominal supply voltage, operating at 40mA. Features a 16mm round shape with a 14mm depth and 14.2mm height, designed for through-hole mounting with PC pin termination. Delivers a sound frequency range from 1548Hz to 2548Hz, with a self-resonant frequency of 2.048kHz. Operates within a temperature range of -20°C to 70°C and is washable.
Projects Unlimited AT-1620-TWT-12V-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 40mA |
| Depth | 14mm |
| Diameter | 16mm |
| Frequency | 2.048kHz |
| Height | 14.2mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 9V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.048kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1620-TWT-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.