
This audio magnetic transducer operates within a 4V to 8V supply voltage range, featuring a 2.048kHz self-resonant frequency and a 2.05kHz bandwidth. Designed for through-hole mounting with PC pin termination, it has a 16mm diameter and 14mm depth. The component is RoHS compliant, rated for 40mA input current, and operates between -20°C and 70°C.
Projects Unlimited AT-1620-TWT-R technical specifications.
| Bandwidth | 2.05kHz |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 40mA |
| Depth | 14mm |
| Diameter | 16mm |
| Frequency | 2.048kHz |
| Height | 14mm |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Outside Diameter | 16mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.048kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-1620-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
