Projects Unlimited AT-17 technical specifications.
| Package/Case | Radial |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 6.8mm |
| Input Current | 1mA |
| Length | 13.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Self Resonant Frequency | 2.05kHz |
| Series | AT |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-17 to view detailed technical specifications.
No datasheet is available for this part.