
Projects Unlimited AT-1740-T-LW100-R technical specifications.
| Frequency | 4kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 2mA |
| Packaging | Tray |
| Series | AT |
| Termination | Wire Leads |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1740-T-LW100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.