
AUDIO PIEZO TRANSDUCER 1-30V TH
Sign in to ask questions about the Projects Unlimited AT-1740-TT-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AT-1740-TT-3-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 1mA |
| Depth | 6.7mm |
| Diameter | 16.5mm |
| Frequency | 4kHz |
| Height | 6.7mm |
| Input Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Outside Diameter | 16.5mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-1740-TT-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
