
This round audio component from Projects Unlimited has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is made of ABS material and has a self-resonant frequency of 5kHz. The component is wire-lead terminated and has a voltage rating of 10V. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Projects Unlimited AT-1750-TFL-LW95-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AT-1750-TFL-LW95-R technical specifications.
| Depth | 4mm |
| Diameter | 16.5mm |
| Frequency | 5kHz |
| Input Current | 9mA |
| Lead Length | 95mm |
| Length | 16.5mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1V |
| Mount | Wire |
| Operating Supply Current | 9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5kHz |
| Series | AT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-1750-TFL-LW95-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
