
Projects Unlimited AT-1803-T-LW50-R technical specifications.
| Depth | 2mm |
| Diameter | 17.7mm |
| Frequency | 2.5kHz |
| Height | 2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Mount | Flush |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 3V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1803-T-LW50-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
