
Projects Unlimited AT-1820-TWT-6V-R technical specifications.
| Bandwidth | 2.25kHz |
| Contact Plating | Tin |
| Current Rating | 40mA |
| Depth | 11mm |
| Frequency | 2.048kHz |
| Height | 10.5mm |
| Input Current | 40mA |
| Length | 18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Tray |
| Self Resonant Frequency | 2.05kHz |
| Series | AT |
| Shape | Rectangular |
| Termination | PC Pins |
| Voltage Rating | 6V |
| Washable | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1820-TWT-6V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
