
This audio component has a depth of 18mm and a height of 9mm. It operates within a temperature range of -20°C to 60°C and requires a 10V operating supply voltage with a maximum current of 3.5mA. The component is packaged in a tray with 50 units per package and is mounted through a hole. It has a width of 18mm and a length of 21.5mm.
Sign in to ask questions about the Projects Unlimited AT-1830-TT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AT-1830-TT-R technical specifications.
| Depth | 18mm |
| Frequency | 3kHz |
| Height | 9mm |
| Length | 21.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AT |
| Termination | PC Pins |
| Voltage Rating | 10V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1830-TT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
