
Speakers & Transducers PZ 85dB 3600Hz 15Vpp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AT-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 8mA |
| Diameter | 22.3mm |
| Frequency | 3.6kHz |
| Height | 12mm |
| Input Current | 8mA |
| Length | 11mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 3.6kHz |
| Series | AT |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
