
This round audio component from Projects Unlimited features a gold contact plating and is designed for through hole mounting. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 8mA. The component is rated for 12V and is available in bulk packaging with 250 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AT-2428-TWT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 12.2mm |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2428-TWT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
