
AUDIO PIEZO TRANSDUCER 1-30V TH
Projects Unlimited AT-2440-TWT-R technical specifications.
| Bandwidth | 4kHz |
| Contact Plating | Tin |
| Current Rating | 1mA |
| Depth | 7.5mm |
| Diameter | 24mm |
| Frequency | 4kHz |
| Input Current | 1mA |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1mA |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Self Resonant Frequency | 4kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2440-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.