
This round electromechanical component is designed for audio applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The component is rated for a maximum supply current of 8mA and has a voltage rating of 10V. It is available in a package quantity of 50 and is packaged in bulk. The component is suitable for panel, flanges, or chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AT-2460-TF-LW100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4mm |
| Diameter | 24mm |
| Frequency | 6kHz |
| Height | 4mm |
| Length | 34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Mount | Panel, Flanges, Chassis Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2460-TF-LW100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.