
This 24mm round audio component from Projects Unlimited features a tin contact plating and is rated for 10V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The component is designed for through hole mount and has a supply current of 8mA. It is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AT-2460-TWT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Depth | 4.5mm |
| Diameter | 24mm |
| Frequency | 6kHz |
| Height | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 10V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2460-TWT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
