
Projects Unlimited AT-2720-ST-R technical specifications.
| Package/Case | Radial |
| Frequency | 2kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Packaging | Tray |
| Series | AT |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2720-ST-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
