
Round audio transducer with a 26.5mm diameter and 9mm depth. Features tin contact plating, ABS material construction, and PC pin terminations for through-hole mounting. Operates with a supply voltage of 10V and a current rating of 3.5mA, with a frequency response of 2.048kHz and self-resonant frequency of 2kHz. Suitable for operating temperatures between -20°C and 60°C.
Projects Unlimited AT-2720-TT-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 3.5mA |
| Depth | 9mm |
| Diameter | 26.5mm |
| Frequency | 2.048kHz |
| Height | 9mm |
| Length | 26.5mm |
| Material | ABS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.5mA |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 10V |
| Washable | No |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2720-TT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.