
General purpose audio piezo transducer with a 3kHz frequency and 3V to 28V operating voltage range. Features gold plated contacts, ABS material construction, and through-hole mounting with PC pin termination. This round transducer measures 28.5mm in diameter and 9.8mm in depth, operating within a -30°C to 85°C temperature range with an 8mA input current.
Projects Unlimited AT-2830-TWT-R technical specifications.
| Contact Plating | Gold |
| Depth | 9.8mm |
| Diameter | 28.5mm |
| Frequency | 3kHz |
| Input Current | 8mA |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2830-TWT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
