
The AT-3045-TF-LW110-R is a 10V round panel mount audio component with a maximum operating temperature range of -30°C to 85°C. It has a maximum supply current of 11mA and is available in bulk packaging with 30 units per package. The component is designed for panel mount applications with flanges and features wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AT-3045-TF-LW110-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.1mm |
| Diameter | 30mm |
| Frequency | 4.5kHz |
| Length | 44.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 11mA |
| Mount | Panel, Flanges |
| Operating Supply Current | 11mA |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-3045-TF-LW110-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
