
This 12V audio component has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for panel, flanges, or chassis mount and has a diameter of 32mm and a height of 13.5mm. The component has a frequency of 3.7kHz and a maximum supply current of 7mA. It is available in bulk packaging with 160 units per package.
Projects Unlimited AT-3237-TF-LW140-R technical specifications.
| Depth | 13.5mm |
| Diameter | 32mm |
| Frequency | 3.7kHz |
| Height | 13.5mm |
| Length | 44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 7mA |
| Mount | Panel, Flanges, Chassis Mount |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | AT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-3237-TF-LW140-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
