
Projects Unlimited AT-3311-TF-LW110-R technical specifications.
| Frequency | 1.1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 5mA |
| Packaging | Bulk |
| Series | AT |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-3311-TF-LW110-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
