
Projects Unlimited AT-4228-TF-LW145-R technical specifications.
| Frequency | 2.8kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 3mA |
| Packaging | Tray |
| Series | AT |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-4228-TF-LW145-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
