
Projects Unlimited AT-4328-P-R technical specifications.
| Frequency | 2.8kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| Series | AT |
| Termination | Screw |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-4328-P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.