
Speakers & Transducers 18VP-P 120000PF 105DBA
Sign in to ask questions about the Projects Unlimited AT-5210-TT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AT-5210-TT-R technical specifications.
| Contact Plating | Tin |
| Depth | 15.4mm |
| Diameter | 51.5mm |
| Frequency | 1kHz |
| Height | 15.4mm |
| Length | 54.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 18V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-5210-TT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
